Harwin Logo

Harwin RFI Shield Clips and Shield Cans

EMI / RFI shielding is required in many applications where interference could be an issue. Harwin’s solution of Surface Mount soldering clips to the PCB improves the process of attaching the shield cans to the PCB by eliminating post reflow solder operations, therefore reducing cost.

  • Eliminates the need for post-reflow solder operations
  • Allows easy shield can placement and removal
  • Eliminates PCB through-holes
  • Cost effective, process improving alternative to hand soldering
  • Standard shield can sizes now availbale
Harwin

Product Description

Sensitive electronic circuits need to be fully protected from extraneous electro–EMI and RFI. This has typically been achieved by mounting metal shields ‘cans’ directly to the PCB to fully shroud the required circuitry. These shields are often attached to the PCB using through–hole solder tails, manually soldered after the main assembly process.

Not only is this time–consuming and costly but also, during initial setup and subsequent maintenance it is often necessary to access the circuitry and components under the shields. This requires de–soldering operations in often densely populated areas containing highly sensitive components. As a result there is a high risk of expensive damage occurring.

Harwin’s solution of using shield retaining clips, supplied in industry–standard Tape & Reel packaging, provide an automatic placement method which is soldered using standard SMT placement equipment. The shielding can is then fitted during final assembly within seconds. As it is possible to remove and refit the can a number of times, tuning and rework operations are simplified, and a minimal risk of damage is ensured. Therefore both initial production and rework costs are significantly reduced.

Product Series
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
S0971-46R
S0971-46R - Shield Clip, RFI, Mini, Stainless Steel, Surface Mount, 6mm x 1.5mm Clip Size

2361677

HARWIN - Shield Clip, RFI, Mini, Stainless Steel, Surface Mount, 6mm x 1.5mm Clip Size

CLIP, RFI SHIELD CAN, 2MM HIGH; Clip Type:RFI Shield Clip; Clip Diameter:-; Mounting Hole Dia:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Length:5.8mm

26,586 in stock

+ Check Stock & Lead Times

4,945 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

21,641 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 10,000 will be available for delivery on 27-Jan-2018
  • More stock available week commencing 19/03/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2361677
    2361677RL in Re-reel

    1+ £0.208 25+ £0.195 50+ £0.182 100+ £0.17 500+ £0.16

    Add
    Min: 1 Mult: 1
    S0981-46R
    S0981-46R - Shield Clip, RFI, Right Angle, Stainless Steel, Surface Mount, 4.7mm x 4.7mm x 1.3mm Clip Size

    2361678

    HARWIN - Shield Clip, RFI, Right Angle, Stainless Steel, Surface Mount, 4.7mm x 4.7mm x 1.3mm Clip Size

    CLIP, RFI SHIELD CAN, RA; Clip Type:RFI Shield Clip; Clip Diameter:-; Mounting Hole Dia:-; Product Range:-; SVHC:No SVHC (07-Jul-2017)

    5,293 in stock

    + Check Stock & Lead Times

    961 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    4,332 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 6,000 will be available for delivery on 14-Mar-2018
  • More stock available week commencing 19/03/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2361678
    2361678RL in Re-reel

    1+ £0.218 25+ £0.206 50+ £0.193 100+ £0.18 500+ £0.17

    Add
    Min: 1 Mult: 1
    S1711-46R
    S1711-46R - Connector Accessory, Shield Clip, EMI, RFI Shields

    1703077

    HARWIN - Connector Accessory, Shield Clip, EMI, RFI Shields

    SHIELD CLIP EXTERNAL; Accessory Type:Shield Clip; For Use With:EMI, RFI Shields; Product Range:-; SVHC:No SVHC (07-Jul-2017); Body Plating:Tin; Clip Diameter:2.3mm; Clip Type:RFI Shield Clip; Height Above Board:3.5mm; Length:8.8mm; Material:Beryllium Cop

    4,045 in stock

    + Check Stock & Lead Times

    235 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    3,810 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/03/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:1703077
    1703077RL in Re-reel

    1+ £0.243 25+ £0.203 50+ £0.183 100+ £0.16

    Add
    Min: 1 Mult: 1
    S0991-46R
    S0991-46R - Shield Clip, RFI, Micro, Stainless Steel, Surface Mount, 6.7mm x 1.3mm Clip Size

    2361679

    HARWIN - Shield Clip, RFI, Micro, Stainless Steel, Surface Mount, 6.7mm x 1.3mm Clip Size

    CLIP, RFI SHIELD CAN, 1.3MM HIGH; Clip Type:RFI Shield Clip; Clip Diameter:-; Mounting Hole Dia:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Length:6.5mm

    2,666 in stock

    + Check Stock & Lead Times

    640 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    2,026 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 19/03/18

    Each (Supplied on Cut Tape)

    Cut Tape
    Packaging Options
    Suggested replacement for:2361679
    2361679RL in Re-reel

    1+ £0.164 25+ £0.151 50+ £0.14 100+ £0.128 500+ £0.116

    Add
    Min: 1 Mult: 1
    S01-30200500
    S01-30200500 - Metal Enclosure, RFI Shield, Screening Can, 30.3 mm, 20.3 mm

    2361682

    HARWIN - Metal Enclosure, RFI Shield, Screening Can, 30.3 mm, 20.3 mm

    CAN, RFI SHIELD, 30 X 20 X 5MM; Enclosure Type:Screening Can; External Height - Metric:30.3mm; External Width - Metric:20.3mm; External Depth - Metric:5.3mm; Product Range:-; No. of Switch Holes:0Holes; SVHC:No SVHC (07-Jul-2017)

    122 in stock

    + Check Stock & Lead Times

    10 Liege Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    112 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/02/18

    Each

    1+ £4.21 10+ £3.97 50+ £3.80

    Add
    Min: 1 Mult: 1
    S01-30300500
    S01-30300500 - Metal Enclosure, RFI Shield, Screening Can, 30.3 mm, 30.3 mm

    2361683

    HARWIN - Metal Enclosure, RFI Shield, Screening Can, 30.3 mm, 30.3 mm

    CAN, RFI SHIELD, 30 X 30 X 5MM; Enclosure Type:Screening Can; External Height - Metric:30.3mm; External Width - Metric:30.3mm; External Depth - Metric:5.3mm; Product Range:-; No. of Switch Holes:0Holes; SVHC:No SVHC (07-Jul-2017)

    78 in stock

    + Check Stock & Lead Times

    78 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

    More stock available week commencing 26/02/18

    Each

    1+ £4.65 10+ £4.39 50+ £4.17

    Add
    Min: 1 Mult: 1
    S01-50250500
    S01-50250500 - Metal Enclosure, RFI Shield, Screening Can, 50.3 mm, 25.3 mm

    2361684

    HARWIN - Metal Enclosure, RFI Shield, Screening Can, 50.3 mm, 25.3 mm

    CAN, RFI SHIELD, 50 X 25 X 5MM; Enclosure Type:Screening Can; External Height - Metric:50.3mm; External Width - Metric:25.3mm; External Depth - Metric:5.3mm; Product Range:-; No. of Switch Holes:0Holes; SVHC:No SVHC (07-Jul-2017)

    13 in stock

    + Check Stock & Lead Times

    13 UK Stock: Order before 20:00(mainland UK) & 18.00(NI) (for re-reeled items 16:30 – mainland UK & NI) Mon-Fri (excluding National Holidays)

  • 100 will be available for delivery on 10-Feb-2018
  • More stock available week commencing 26/02/18

    Each

    1+ £5.19 10+ £4.93 50+ £4.70

    Add
    Min: 1 Mult: 1
    S1001-46R
    S1001-46R - Micro RFI Shield Clip, Stainless Steel, EMI/RFI Shield

    2361680

    HARWIN - Micro RFI Shield Clip, Stainless Steel, EMI/RFI Shield

    CLIP, RFI SHIELD CAN, 0.8MM HIGH; Clip Type:RFI Shield Clip; Clip Diameter:-; Mounting Hole Dia:-; Product Range:-; SVHC:No SVHC (07-Jul-2017); Length:4.5mm

    No Longer Stocked

    Cut Tape