Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerELECTROLUBE
Manufacturer Part NoSWA400H
Order Code451265
Also Known AsGTIN UPC EAN: 5028356100378 , ESWA400H
Technical Datasheet
No Longer Manufactured
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerELECTROLUBE
Manufacturer Part NoSWA400H
Order Code451265
Also Known AsGTIN UPC EAN: 5028356100378 , ESWA400H
Technical Datasheet
Cleaner TypeGeneral Purpose
Dispensing MethodAerosol
Volume400ml
Product Range-
Product Overview
The original Safewash (SWA) is ideal for removing flux residues and many other cleaning applications which do not contain sensitive metals. Can be used prior to plating operations as a micro etching process.
- Foaming /mouse
- Non-flammable
- Low odour
- 400ml
Technical Specifications
Cleaner Type
General Purpose
Volume
400ml
Dispensing Method
Aerosol
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.46
UN Hazard Code:1950