Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerDIODES INC.
Manufacturer Part NoZTX792A
Order Code9526137
Technical Datasheet
Transistor PolarityPNP
Collector Emitter Voltage Max75V
Continuous Collector Current2A
Power Dissipation1W
Transistor Case StyleE-Line
Transistor MountingThrough Hole
No. of Pins3Pins
Transition Frequency100MHz
DC Current Gain hFE Min300hFE
Operating Temperature Max200°C
Product Range-
Qualification-
MSL-
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Transistor Polarity
PNP
Continuous Collector Current
2A
Transistor Case Style
E-Line
No. of Pins
3Pins
DC Current Gain hFE Min
300hFE
Product Range
-
MSL
-
Collector Emitter Voltage Max
75V
Power Dissipation
1W
Transistor Mounting
Through Hole
Transition Frequency
100MHz
Operating Temperature Max
200°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001