Print Page
Product Information
ManufacturerDIGIMESS
Manufacturer Part NoTM10100
Order Code1739737
Product RangeTM Series
Technical Datasheet
Power Supply Output TypeAdjustable
No. of Outputs1 Output
Output Voltage Min-
Output Voltage Max10V
Output Current Min-
Output Current Max100A
Power Rating1kW
Supply Voltage Min103.5VAC
Supply Voltage Max242VAC
Manufacturer Warranty1 Year
Product RangeTM Series
Plug Type-
SVHCNo SVHC (15-Jan-2018)
Alternatives for TM10100
1 Product Found
Product Overview
The digimess TM Series is a general purpose switch mode power supply unit featuring high output currents. It can operate in either constant voltage or constant current modes and features large red LED displays for ease of viewing. The switch mode design results in a small and lightweight unit compared to their linear equivalents. The unit is supplied with a mains lead and operating manual.
Notes
In addition, we have calibration services for this product (Europe Only). Visit our calibration service page to see details of what options are available.
Technical Specifications
Power Supply Output Type
Adjustable
Output Voltage Min
-
Output Current Min
-
Power Rating
1kW
Supply Voltage Max
242VAC
Product Range
TM Series
SVHC
No SVHC (15-Jan-2018)
No. of Outputs
1 Output
Output Voltage Max
10V
Output Current Max
100A
Supply Voltage Min
103.5VAC
Manufacturer Warranty
1 Year
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85044095
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):10