Product Information
Product Overview
XBP24-AUI-001 is XBee-PRO 802.15.4 OEM RF modules with U.FL antenna connector which are embedded solutions providing wireless end-point connectivity to devices. These modules use the IEEE 802.15.4 networking protocol for fast point-to-multipoint or peer-to-peer networking. They are designed for high-throughput applications requiring low latency and predictable communication timing. The RF Modules were engineered to meet IEEE 802.15.4 standards and support the unique needs of low-cost, low-power wireless sensor networks. The modules require minimal power and provide reliable delivery of data between devices. The modules operate within the ISM 2.4 GHz frequency band and are pin-for-pin compatible with each other. XBee modules are ideal for low-power, low-cost applications. XBee-PRO modules are power-amplified versions of XBee modules for extended-range applications. Part of the XBee family of RF products, these modules are easy-to-use, share a common footprint.
- Power output 10 mW (+10 dBm) International version
- Indoor/Urban range: Up to 300 ft (90 m)
- Outdoor/RF line-of-sight range: Up to 1 mile (1.6 km) RF LOS
- RF data rate: 250 Kbps
- Interface data rate: Up to 115.2 Kbps
- Frequency band: 2.4000 - 2.4835 GHz
- Receiver sensitivity: -100 dBm (all variants)
- Networking topology Point-to-point, point-to-multipoint, & peer-to-peer
- Filtration options: PAN ID, Channel, and 64-bit addresses
- Supports U.FL RF connector for antenna
Applications
RF Communications, Wireless, Security, Communications & Networking
Technical Specifications
Wireless Connectivity
IEEE 802.15.4
UART
3.4V
XBee
250Kbps
2.8V
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate