2013/05/25

Spotted an Error? Print Page Share this page

AMPHENOL - C702 10M008 232 40 - SMART CARD, C702, WIPING XXS, 3MM

AMPHENOLC702 10M008 232 40
Image is for illustrative purposes only.
Please refer to product description
Manufacturer:
AMPHENOL
Order Code:
1849552
Manufacturer Part No:
C702 10M008 232 40

Technical Data Sheet (1.04MB) EN
Technical Data Sheet (1.04MB) EN

Product Information
  • SMART CARD, C702, WIPING XXS, 3MM
  • Connector Type: Smart Card
  • Gender: Receptacle
  • Contact Gender: Socket
  • Connector Mounting: PCB
  • Contact Termination: Solder
  • SVHC: No SVHC (19-Dec-2012)
Find Similar Products grouped by common attributes View this product in our online or paper catalogue

Catalogue Page:

2067 / UK1

Availability

39 in stock for next working day delivery (UK stock)
18 in stock for next working day delivery (EU stock)
see cut-off times
39 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
18 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)

Price For: 1 Each

Minimum Order Quantity: 1

Order Multiple: 1

Unit Price: £0.81  

  1. Qty

Price

Qty List Price
1  - 9 £0.81
10  - 49 £0.67
50  - 99 £0.58
100  - 249 £0.56
250+  £0.54
Legislation and Environmental
Similar Products
Find products functionally similar to this one. Click on one of the following links and you will be taken to a product group page that presents all products in this category that share the given attribute.
Accessories
Order Code Manufacturer Part No Manufacturer / Description Availability Price Qty
C702 10M008 514 2

AMPHENOL

SMART CARD, C702, VARIO, PUSH-PULL

Connector Type:Smart Card; Gender:Receptacle; Contact Termination:Solder; SVHC:No SVHC (19-Dec-2012);

39 in stock
cut-off times
34 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
5 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£16.76
10+
£16.43
50+
£16.27
100+
£16.18
more...
101513161231

CRC INDUSTRIES

CONTACT CLEANER-HIGH PURITY-500ML

Cleaner Type:Electrical, Electronics; Dispensing Method:Can; SVHC:No SVHC (19-Dec-2012); Volume:500ml;

54 in stock
-Hazardous Goods: Lead times reflect shipping restrictions
cut-off times
33 UK Stock: Order before 20:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
21 European Stock: Order before 17:00 (for re-reeled items 16:30) Mon-Fri (excluding National Holidays)
Price
For: 1 Each
1+
£18.28
12+
£17.02
24+
£16.42
Community
Like to see more information about this product from customers like yourself?
Filters:
Apply Filters
Discussions
Blog Posts
Links
Polls
Status
Documents
Sort By
0 Community results found for the filter(s) you have selected

0 Community Results found for "(AMPHENOL) OR (Circular (Complete Connectors)) OR (C702 10M008 232 40)"

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers on our community.


----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- ----- -----
Order Before 8PM

FREE next day delivery

Live Tech Support

Add Accessories

AMPHENOL C702 10M008 514 2
1 Each
£16.76
CRC INDUSTRIES 101513161231
1 Each
£18.28