XP Logo

XP Low profile 225W PSU


with Medical & ITE safety approvals

XP Power’s ECP225-A PSU series is designed to minimise the no-load power consumption and maximise efficiency to help designs meet the latest environmental legislation.

  • Low 1in Profile
  • High Power Density
  • 3in by 5in Footprint
  • 150 W Convection/ 225 W Force Cooled Ratings
  • 5 V Standby and 12 V Fan Outputs
XP GCS150 Single Output

Product Description

XP Power’s ECP225-A PSU series is designed to minimise the no-load power consumption and maximise efficiency to help designs meet the latest environmental legislation.

This range of single output AC/DC power supplies is approved for medical and ITE applications and is packaged in an ultra-low-profile one-inch height with a footprint of just 3in by 5in.

The ECP225-A provides up to 225W force-cooled or 150W convection-cooled leading to very high power densities of 15 W/in3 or 10W/in3 respectively.

A 5V, 2A standby output and a 12V, 500mA fan supply are included in the design. The power supply contains two fuses and low leakage currents as required by medical applications and is safety approved to operate in a 70 °C ambient. No-load input power is less than 0.5W.

The low profile and safety approvals covering ITE and medical standards, together with efficiency up to 94% and conducted emissions conforming to EN55011/22 level B, allow the ECP225-A series to be used in a vast range of applications.

Product Series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Power Supply Applications No. of Outputs Power Rating (Forced Cooling) Power Rating (Convection Cooling) Input Voltage VAC Power Supply Output Type Output Voltage - Output 1 Output Current - Output 1 Output Voltage - Output 2 Output Current - Output 2 Output Voltage - Output 3 Output Current - Output 3 Output Voltage - Output 4 Output Current - Output 4 Product Range
ECP225PS12-A
ECP225PS12-A - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W

2451776

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W

XP POWER

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 17/08/26 Contact me when back in stock

Each

1+ £121.58 £145.90 5+ £117.93 £141.52 10+ £114.29 £137.15

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE & Medical 1 Output 225W @ 7CFM 150W 85V AC to 264V AC Adjustable, Fixed 12VDC 12.5A - - - - - - ECP225 Series
ECP225PS24-A
ECP225PS24-A - AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W

2451778

AC/DC Open Frame Power Supply (PSU), ITE & Medical, 1 Output, 225W @ 7CFM, 150 W

XP POWER

You previously purchased this product. View in Order History

Available for back order

+ Check Stock & Lead Times

More stock available week commencing 17/08/26 Contact me when back in stock

Each

1+ £134.61 £161.53 5+ £130.64 £156.77 10+ £127.50 £153.00

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
ITE & Medical 1 Output 225W @ 7CFM 150W 85V AC to 264V AC Adjustable, Fixed 24VDC 6.25A - - - - - - ECP225 Series