Vending Machine with secure cloud connection
Smart vending machines have increased in popularity with the trend to be cash-less. The basic functions include an Human-Machine Interface (HMI) with payment and secure monitoring in the cloud. The Renesas Synergy S5D9 MCU has on-chip hardware security, an LCD controller, and qualified SSP for quickly connecting to the cloud. A NarrowBand-Internet of Things (NB-IoT) modem enables direct connection to cloud. The HS300x provides high accuracy and excellent stability for measuring humidity and temperature. With power support from the ISL8117 DC/DC controller, ISL6294 battery charger, and an ISL80103 LDO, the system is complete.
This solution can support differential cable Ethernet and cable-less WLAN connections, such as WiFi, and NB-IoT. The hardware encryption and software protocol, TLS, ensures a secure cloud connection. The capacitive touch and larger color TFT LCD support an optimized HMI experience for the user.
Key Features
- Secure cloud connection to safely transmit billing information
- High-performance Arm® Cortex® S5D9 MCU with built-in TFT-LCDC, capacitive touch, and qualified SSP
- Support for wired Ethernet or various wireless connections such as NB-IoT or WiFi
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| S5 | Performance MCU Series | Buy Now | |
| ISL8117 | 60V synchronous step-down PWM controller with wide Vin –Vout range | Buy Now | |
| ISL6294 | Cost-effective, fully integrated high input voltage complete charger | Buy Now | |
| ISL80103 | Low voltage, single output 3A LDO | Buy Now | |
| HS3001 | Relative humidity and temperature sensor | Buy Now |