Edge Computing for Security Systems
With over a trillion IoT devices expected to connect to the cloud in the coming years, the challenge is that there is not enough bandwidth to process all the information within central data centers. To alleviate this pipeline limitation, there will be an increasing focus on data processing at the edge of the network to provide useful and actionable insights at the local application level. An example of this problem is intelligent security, which provides monitoring and surveillance either through audio or video processing.
Key Features
- High performance and suitable MPU RZ/A2M with embedded 4MB RAM, Dynamically Reconfigurable Processor (DRP) technology
- Rich connection interface, including MIPI for camera, 2Port Ethernet, RS-485, USB, CAN, Hyper-Bus
- Full Renesas RS-485 transceiver, DC/DC, LDO, temperature/humidity sensor device portfolio
Block Diagram

Recommended Products
| Product | Description | Datasheet | Ordering |
|---|---|---|---|
| RZ/A2M | High-speed embedded AI-based image processing device with dynamically reconfigurable processor (DRP) technology | Buy Now | |
| ISL80505 | High performance 500mA LDO | Buy Now | |
| ISL80020 | Compact synchronous buck converter | Buy Now | |
| HS3002 | High performance relative humidity and temperature sensor | Buy Now | |
| ISL81487 | 5V, half duplex, 5Mbps, RS-485/RS-422 transceiver | Buy Now |