Weller FT Zero-Smog Fume Extraction Kit
Weller FT Zero-Smog Systems are specifically designed for continuous operation in industrial environments.
- Economic unit purifies air for 1 - 2 workplaces
- Large EPA E12 filter surface of 2.4m2. For long filter lifetime
- Main filter with EPA E12 efficiency of 99,5 % at MPPS and activated carbon filter to remove additional gaseous pollutants
- Portable fume extraction unit, to be placed under or next to the bench-top
- Quick and simple installation with Easy-Click System

Product Description
In many workplace environments, soldering and adhesive application can pose significant health hazards. The move to lead-free soldering was thought by many to be a solution but lead-free soldering smoke emissions present a problem of their own – breathable fine dust particles. A higher number of smaller particles is produced due to higher working temperatures required and because more flux is used in the soldering process.
In many countries, legislation governing clean air in the work place requires that hazardous substances are removed from the air in order to avoid harmful effects on people and machines.
WellerFT offers two types of Fume Extraction solutions – volume extraction and tip extraction. Volume extraction enables large areas to be covered and is low maintenance, with quick and easy installation. Tip extraction is a budget solution that requires lower investment per workplace, which extracts pollution direct at the source, supporting up to 20 soldering points with one system (maximum 200m apart). Tip extraction is ergonomic with easy access to the work piece, featuring minimal air movement and no noise.
WellerFT Zero-Smog Systems have a three-stage filter system (excl. MG 100S) for removing small particles, fumes and gases that are produced in different working processes. The hazardous substances are efficiently captured by the nozzle and are absorbed into the filter. Bigger particles get caught in the pre-filter and smaller particles get caught in the HEPA (High Efficiency Particulate Air) filter.
The wide band gas filter removes fumes and adhesives. The end product – clean air – is then recirculated into the workplace.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Accessory Type | For Use With | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|
T0058735937..
|
2478435 |
Fine Dust Filter, Fume Extractor, Pack of 10, for use with WFE2S / Zero Smog 4V Systems WELLER
You previously purchased this product.
View in Order History
|
9 in stock + Check Stock & Lead Times 9 in stock for next day delivery (UK stock)
More stock available week commencing 29/06/26 |
Pack of 10
|
1+ £48.28 £57.94 |
Restricted Item
Minimum order of 1 items Multiples of 1 only Please enter a valid quantity Min: 1
Mult:
1
|
Fine Dust Filter | Weller WFE2S, Zero Smog 4V Fume Extraction Systems | - |