Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1973130000
Order Code2077203
Also Known AsSCD 3.81/10/90G 3.2SN BK BX
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 56+ | £3.330 |
Price for:Each
Minimum: 56
Multiple: 56
£186.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1973130000
Order Code2077203
Also Known AsSCD 3.81/10/90G 3.2SN BK BX
GenderHeader
Pitch Spacing3.81mm
No. of Positions10Ways
Rated Current17.5A
Rated Voltage320V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Positions
10Ways
Rated Voltage
320V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
17.5A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009