Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1971590000
Order Code2077249
Also Known AsBCF 3.81/04/180F SN BK BX
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £2.390 |
Price for:Each
Minimum: 50
Multiple: 50
£119.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1971590000
Order Code2077249
Also Known AsBCF 3.81/04/180F SN BK BX
Pitch Spacing3.81mm
No. of Positions4Ways
Wire Size AWG Min26AWG
Wire Size (AWG)26AWG to 16AWG
Wire Size AWG Max16AWG
Conductor Area CSA1.5mm²
Wire Connection MethodPush In
Rated Current17.5A
Rated Voltage320V
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Pitch Spacing
3.81mm
Wire Size AWG Min
26AWG
Wire Size AWG Max
16AWG
Wire Connection Method
Push In
Rated Voltage
320V
SVHC
No SVHC (17-Jan-2023)
No. of Positions
4Ways
Wire Size (AWG)
26AWG to 16AWG
Conductor Area CSA
1.5mm²
Rated Current
17.5A
Product Range
-
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004