Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1040810000
Order Code2077233
Also Known AsSCDN 3.81/06/90G 3.2SN BK BX
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 50+ | £2.810 |
Price for:Each
Minimum: 50
Multiple: 50
£140.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1040810000
Order Code2077233
Also Known AsSCDN 3.81/06/90G 3.2SN BK BX
GenderHeader
Pitch Spacing3.81mm
No. of Positions6Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Right Angle
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1040810000 is a 6-pole black Terminal Block Header with THT solder connection and 90° outgoing elbow. The SCDN 3.81/06/90G 3.2SN BK BX header has tinned Cu-Leg contact with GF-polyamide insulation. It is 3.81mm-pitch plug-in connector compatible with the layouts of standard connectors and offer space for labelling and coding.
- Two compact interfaces are used with the flat BCF 3.81 (push-in) socket block
- Connections on a single level, allowing access that is flush over the front board
- Space for labelling and coding
- Safe from finger touch
- IP20 Protection
- UL94V-0 Flammability rating
- -50 to 120°C Operating temperature
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
6Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (17-Jan-2023)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002