Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1030780000
Order Code2077224
Also Known AsSCD 3.81/04/180F 3.2SN BK BX
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
64+ | £2.940 |
Price for:Each
Minimum: 64
Multiple: 64
£188.16 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1030780000
Order Code2077224
Also Known AsSCD 3.81/04/180F 3.2SN BK BX
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCLead (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
Lead (17-Jan-2023)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007