Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1030260000
Order Code2077215
Also Known AsSCD 3.81/04/180G 3.2SN BK BX
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 132+ | £1.710 |
Price for:Each
Minimum: 132
Multiple: 132
£225.72 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1030260000
Order Code2077215
Also Known AsSCD 3.81/04/180G 3.2SN BK BX
GenderHeader
Pitch Spacing3.81mm
No. of Positions4Ways
Rated Current10A
Rated Voltage300V
Block OrientationThrough Hole Vertical
Product Range-
SVHCNo SVHC (17-Jan-2023)
Technical Specifications
Gender
Header
No. of Positions
4Ways
Rated Voltage
300V
Product Range
-
Pitch Spacing
3.81mm
Rated Current
10A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (17-Jan-2023)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004