You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.
Product may not be an exact match for your search
MURATA LBCA1HN2EG-917
Bluetooth Module, BLE 5.2, 1 Mbps, -96 dBm, 1.71 to 3.46 V, -40 °C to 85 °C
- Manufacturer:
- MURATA MURATA
- Manufacturer Part No:
- LBCA1HN2EG-917
- Order Code:
- 4300413
-
-
Maximum Part Numbers added.
Delete older entries to add more.
- Product Range
- -
- Technical Datasheet:
- LBCA1HN2EG-917 Datasheet
Product Overview
- Onsemi RSL15 Wireless SoC, Bluetooth® 5.2, 48MHz Arm® Cortex® M33 MCU core
- UART, QSPI, SPI, GPIO, ADC, DAC, PWM, 12C interfaces, Arm® CryptoCell 312
- Regulatory certification: FCC/IC, ETSI, MIC (Japan)
- Powerful MCU core for user applications, ultra-low power consumption
- Integrated IoT cybersecurity platform, rich peripheral interface, ultra-small size
- Dimension is 7.0 x 7.4 x 1.0mm, SMT mounting type
- Supply voltage range from 1.71V to 3.46V, interface voltage range from 1.2V to 3.6V
- Operating temperature range from -40°C to 85°C
- Maximum transmit power: 6dBm, receive sensitivity: -96dBm at 1Mbps
- Ultra-low power, TX 4.3mA at 0dBm, RX 2.7mA at 1Mbps, sleep mode 36nA at 3V VBAT
Product Information
Want to see similar products? Simply select your required attributes below and hit the button ×
- :
- Bluetooth 5.2
- :
- 1.71V
- :
- 3.46V
- :
- -
- :
- 1Mbps
- :
- -
- :
- -96dBm
- :
- -40°C
- :
- 85°C
- :
- -
Technical Documents (1)
Available for back order
You can reserve stock now just order your desired quantity and checkout as normal. The quantity that cant be dispatched now will be placed on back order and sent as soon as we get a delivery from our supplier. You only get charged when the products are dispatched to you.
Please note that this product is not in stock
You may place a pre-order by clicking the button or register your interest by clicking the link
Due to market conditions delivery times are for general guidance only and may be subject to change at short notice
- Price for:
- Each (Supplied on Cut Tape)
- 1+
- 5+
- 10+
- 50+
- 100+
- 250+
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|---|---|
1+ | £8.97 £10.764 | |
5+ | £8.22 £9.864 | |
10+ | £7.46 £8.952 | |
50+ | £7.07 £8.484 | |
100+ | £6.53 £7.836 | |
250+ | £6.29 £7.548 |
Quantity | Price (ex VAT) (inc VAT) | Your Price (ex VAT) |
---|
Pricing is unavailable. Please contact customer services.