Product Information
Product Overview
GYPRO® product line is a new generation of Micro-ElectroMechanical Systems (MEMS) angular rate sensor specifically designed for demanding applications. The MEMS transducer is manufactured using Tronics proprietary vacuum wafer-level packaging technology based on micro-machined thick single crystal silicon. The integrated circuit (IC) provides a stable primary antiphase vibration of the ‘drive’ proof masses, thanks to electrostatic comb drives. When the sensor is subjected to a rotation, the Coriolis force acts on the ‘sense’ proof masses and forces them into a secondary anti-phase movement perpendicular to the direction of drive vibration, which is itself counter-balanced by electrostatic forces. The sense closed loop operates as an electromechanical ΣΔ modulator providing a digital output. This output is finally demodulated using the drive reference signal.
- Digital angular rate sensor with SPI interface
- Angular rate measurement around Z-axis (yaw)
- ±300°/sec input range
- Ultra low noise
- Excellent bias instability
- 24bit angular rate output
- Embedded temperature sensor for on-chip or external temperature compensation
- Built-in Self-Test
- 5V single supply voltage
- Low operating current consumption:25mA
- CLCC 30 package: 19.6mm x 11.5mm x 2.9mm
- Weight: 2grams
Applications
Instrumentation, Mechanical
Technical Specifications
Digital
300/s
5.25V
LCC
SPI
10000LSB/°/sec
-
To Be Advised
Yaw
4.75V
LCC
30Pins
-40°C
85°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:France
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate