Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSERVISOL
Manufacturer Part No200001035
Order Code3821547
Also Known AsGTIN UPC EAN: 5017419373637
Your Part Number
Technical Datasheet
Available to Order
Delivery estimated post order confirmations.You will be charged on despatch.
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.180 |
| 10+ | £6.900 |
| 24+ | £6.760 |
Price for:Each
Minimum: 1
Multiple: 1
£7.18 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSERVISOL
Manufacturer Part No200001035
Order Code3821547
Also Known AsGTIN UPC EAN: 5017419373637
Technical Datasheet
Volume35ml
Product Range-
Product Overview
The 200001035 is a non-silicone Heat Sink Compound recommend for use on electrical and electronic components that require improved thermal conductivity or the efficient dissipation of heat. It will not cause problems associated with the use of silicone, such as high contact resistance and soldering difficulties. White pate and synthetic oil base.
- Rapid Heat Dissipation
- 42kV/mm Dielectric strength
- -50 to 130°C Temperature range
Applications
HVAC, Consumer Electronics
Technical Specifications
Volume
35ml
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:34039900
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09