Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACER COMPONENTS
Manufacturer Part NoPMO14201
Order Code1226871
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPACER COMPONENTS
Manufacturer Part NoPMO14201
Order Code1226871
Technical Datasheet
Resolution128 x 96
Display AppearanceWhite on Black
Logic Voltage2.7V
Interface TypeParallel, Serial
Module Size33mm x 26.8mm
Operating Temperature Min-40°C
Operating Temperature Max70°C
Display ConstructionTAB
Product Range-
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
Resolution
128 x 96
Logic Voltage
2.7V
Module Size
33mm x 26.8mm
Operating Temperature Max
70°C
Product Range
-
SVHC
No SVHC (07-Jul-2017)
Display Appearance
White on Black
Interface Type
Parallel, Serial
Operating Temperature Min
-40°C
Display Construction
TAB
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85312020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.265