Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNIGHT SEARCHER
Manufacturer Part NoPULSAR AAA
Order Code3377541
Also Known AsGTIN UPC EAN: 5060033285848
Your Part Number
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerNIGHT SEARCHER
Manufacturer Part NoPULSAR AAA
Order Code3377541
Also Known AsGTIN UPC EAN: 5060033285848
Technical Datasheet
Torch TypeHazard Light
Light SourceLED
Lumen Output-
Beam Effective Distance1km
Power SourceAAA Batteries x 3
Torch Body MaterialPlastic
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
These Pulsar AAA lights offer 360° of illumination and can be seen from over 1km away, making them perfect for emergency and hazard situations. With 10 built-in lighting modes, they are versatile and provide up to 240 hours of operation. Their durable construction is rated IP67 for waterproofing and can withstand up to 1 ton of pressure. Attachable to vehicles and metal surfaces, these lights also have a white torch setting for added functionality.
- Visible from over 1km
- 360° Illumination
- 10x Light modes
- Operates for up to 25 hours
- Waterproof up to 10m
- Floats in water
- Crushproof (to 1 tonne) and shock resistant
- White torch setting
- Magnetic back and fold-away hanging hook
- Colour may vary
- Supplied with 3x AAA batteries
Notes
Light <bold>NOT</bold> rechargeable as described in November 2017 Trade brochure.
Technical Specifications
Torch Type
Hazard Light
Lumen Output
-
Power Source
AAA Batteries x 3
Product Range
-
Light Source
LED
Beam Effective Distance
1km
Torch Body Material
Plastic
SVHC
No SVHC (07-Nov-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85131000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.207