Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCITRONIC
Manufacturer Part NoQP2320
Order Code3531771
Product RangeCitronic QP
Also Known As172.243UK, GTIN UPC EAN: 5015972114698
Your Part Number
15 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £324.160 |
Price for:Each
Minimum: 1
Multiple: 1
£324.16 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCITRONIC
Manufacturer Part NoQP2320
Order Code3531771
Product RangeCitronic QP
Also Known As172.243UK, GTIN UPC EAN: 5015972114698
Product RangeCitronic QP
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
A range of quad power amplifiers with 4 fully independent channels and individual volume controls. Fully balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers. Designed as a cost effective and efficient solution for multi speaker installations where sound quality is paramount.
- Effective solution for multi-speaker installations
- Output Power RMS @ 2Ω: 4x 580W
- Output Power RMS @ 4Ω: 4x 450W
- Output Power RMS @ 8Ω: 4x 300W
- 4 Fully independent channels with individual volume controls
- Short circuit, DC and overload protection
- Balanced line inputs and parallel outputs allow signal daisy-chaining to further amplifiers
- Inputs: 4x XLRF
- Links: 4x XLRM
- Outputs: 4x Locking speaker sockets
- 19" Rack mountable (2U)
- UK mains plug (type G), as used in the UK, IRL, Cyprus, Saudi Arabia, Malta and many others.
Technical Specifications
Product Range
Citronic QP
SVHC
To Be Advised
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85184000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):23.8