Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £32.400 |
Price for:Each
Minimum: 1
Multiple: 1
£32.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The H250/2B is a horizontal Toggle Clamp with the spindle position is adjustable along the arm. It has been designed to ensure that the clamp opens and closes with a smooth and continuous action.
- Flanged base
Applications
Industrial
Contents
Toggle clamp, FW08/15 Flanged washers, MB0860 Setscrew and Nuts.
Technical Specifications
Clamp Type
Horizontal
Height
67mm
Weight
0.5kg
Hole Diameter
6.6mm
Holding Force
250N
Length
224mm
Vertical Arm Length
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:82057000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9