4 Product Results Found for "56r"
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
PTC Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
VISHAY | Each | 1+ £0.65 10+ £0.62 50+ £0.55 100+ £0.53 200+ £0.50 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | PTCCL | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 95mA | To Be Advised | 143mA | 135°C | 145°C | 5mm | - | - | ||||
Each | 1+ £2.39 10+ £2.02 50+ £1.79 100+ £1.65 200+ £1.53 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | - | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 100mA | No SVHC (21-Jan-2025) | 200mA | - | - | 15mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ £2.33 50+ £1.99 100+ £1.94 250+ £1.91 500+ £1.89 More Pricing... | Min: 1 / Mult: 1 | 56ohm | Through Hole | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | - | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
MURATA | Each | 500+ £0.37 | Min: 500 / Mult: 500 | 56ohm | Through Hole | - | POSISTOR PTGL | 140V | -30°C | Over Current Protection | 85°C | Disc, Radial Leaded | ± 10% | 94mA | No SVHC (17-Dec-2015) | 125mA | - | - | 5.5mm | - | - |