Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £7.26 |
| 10+ | £7.07 |
| 25+ | £6.87 |
| 100+ | £6.68 |
| 250+ | £5.91 |
| 500+ | £5.13 |
Product Information
Product Overview
207476-1 is an AMPLIMITE unshielded box and lid cable clamp kit with textured finish thermoplastic housing, size-5 shell. The box and lid cable clamp can be used on either plugs or receptacles and will not interfere with commonly used hardware. Their hinged construction allows easy assembly to a harness. A wide range of cable diameters are accommodated through the use of cable support gates, supplied with each cable clamp.
- Black colour, polypropylene cable clamp
- Cable exit angle is 180°
- Accepts cable insulation diameter range is 12.45mm
Contents
Cable clamp, Screw retainers, Screw locks, Locking posts, Slide latches, Spring latches and latching blocks.
Notes
Cable diameter is adjustable by changing cable support gates. Use the flat side of cable support gates for discrete wire, and the semicircle side for jacketed cable.
Technical Specifications
AMPLIMITE
90°, 180°
No SVHC (25-Jun-2025)
DD
PP (Polypropylene) Body
Associated Products
4 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate