ex VAT

Hook Up Wire:

9,238 Products Found

At Farnell, we offer a diverse range of hook up wires ideal for a variety of internal wiring applications, including control panels, automotive systems and electronic devices. Designed for both flexibility and durability, our hook up wires are insulated with materials like PVC, PTFE and silicone, ensuring they meet the demands of various environments, including high-temperature and corrosive settings.

Hook up wire is a type of single conductor wire used in low-voltage, low-current applications. It is commonly used for internal connections in electronic equipment, appliances and vehicles. The wire is typically insulated and can be used in environments where it may be exposed to moisture, oils and chemicals.

These wires are available in various gauge sizes from 36AWG to 1/0AWG and colour options, making it easier to organize and identify connections in complex systems. They are designed to handle voltage ratings from 150V to 60kV, depending on the application. Whether you're wiring a new project or maintaining an existing one, our hook up wires provide reliable performance for all your needs.

Show More
View
Buyer
Engineer
Manufacturer
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
769538

RoHS

Reel of 1
Reel
1+
£130.360
Min: 1 / Mult: 1
Polyalkene
Green
14AWG
19 x 0.25mm
328ft
100m
125°C
1mm²
600V
Tinned Copper
1.93mm
UL 3584
-
2986808

RoHS

Reel of 1
Reel
1+
£57.360
5+
£46.580
Min: 1 / Mult: 1
PVC
Yellow
20AWG
21 x 0.18mm
1000ft
305m
80°C
-
300V
Tinned Copper
1.5mm
UL 1061
-
2058241

RoHS

Reel of 1
Reel
1+
£21.670
Min: 1 / Mult: 1
MPPE
Yellow
22AWG
7 x 30AWG
100ft
30.5m
-
0.35mm²
300V
Copper
1.17mm
-
EcoWire Plus Series
2058280

RoHS

Reel of 1
Reel
1+
£45.210
Min: 1 / Mult: 1
MPPE
White
16AWG
19 x 0.29mm
100ft
30.5m
-
1.23mm²
300V
Copper
1.96mm
-
EcoWire Plus Series
4243379

RoHS

Reel of 1
Reel
1+
£115.370
Min: 1 / Mult: 1
ETFE
Black
30AWG
Solid
1000ft
305m
150°C
0.049mm²
-
Copper
0.508mm
UL 1422, UL 1423, UL 1516, UL 1523
-
4203791

RoHS

Reel of 1
Reel
1+
£211.050
Min: 1 / Mult: 1
PVC
-
18AWG
16 x 30AWG
1000ft
304.8m
80°C
0.81mm²
1kV
Tinned Copper
2mm
MIL-W-76 B Type MW
-
4209157

RoHS

Reel of 1
Reel
1+
£58.040
Min: 1 / Mult: 1
PVC
Violet
14AWG
Solid
100ft
30m
-
2.08mm²
600V
Tinned Copper
3.25mm
CSA AWM I A/B FT1 & TEW 105, UL 1015, 1028, 1230, 1231, 1232, 1283 & 1284, VW-1, UL MTW, UL THW
-
4142728

RoHS

Reel of 1
Reel
1+
£10.760
5+
£9.280
Min: 1 / Mult: 1
PVC
Grey
-
10 x 0.1mm
328.1ft
100m
85°C
0.08mm²
1kV
Tinned Annealed Copper
1.05mm
BS 4808 Part 2 Class 2
BS 4808 Part 2 Class 2 / Def Stan 61-12 Part 6 Type 2
3288642

RoHS

Reel of 1
Reel
1+
£46.530
Min: 1 / Mult: 1
MPPE
Black
-
28 x 0.16mm
164ft
50m
105°C
0.5mm²
600V
Tinned Copper
1.43mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288748

RoHS

1 Metre
1+
£1.680
10+
£1.650
25+
£1.610
Min: 1 / Mult: 1
MPPE
Blue
-
140 x 0.16mm
-
-
105°C
2.5mm²
600V
Tinned Copper
2.71mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
3288619

RoHS

Reel of 1
Reel
1+
£95.050
Min: 1 / Mult: 1
MPPE
Violet
-
56 x 0.16mm
328ft
100m
105°C
1mm²
600V
Tinned Copper
1.88mm
CE, C(RU) AWM I A/B FT1, IEC 60332-2, UL AWM 11028, UL VW-1
Metric EcoWire Series
2290980

RoHS

Reel of 1
Reel
1+
£56.950
5+
£55.810
10+
£54.670
Min: 1 / Mult: 1
PTFE
Red
28AWG
19 x 0.079mm
100ft
30.5m
200°C
0.09mm²
250V
Silver Plated Copper
0.686mm
MIL-DTL-16878/6 (Type ET), UL VW-1
-
1285837

RoHS

Reel of 1
Reel
1+
£47.120
5+
£46.180
10+
£45.240
Min: 1 / Mult: 1
PVC
Yellow
16AWG
-
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE
H07V-K Series
1182522

RoHS

Reel of 1
Reel
1+
£134.990
5+
£132.290
Min: 1 / Mult: 1
-
-
-
26 x 30AWG
-
-
-
1.326mm²
-
-
-
-
-
1764954

RoHS

Reel of 1
Reel
1+
£24.220
Min: 1 / Mult: 1
-
-
-
16 x 30AWG
-
-
-
0.82mm²
-
-
-
-
-
1204084

RoHS

Reel of 1
Reel
1+
£49.330
5+
£48.340
10+
£47.360
Min: 1 / Mult: 1
PVC
Blue
-
32 x 0.2mm
328ft
100m
80°C
1mm²
300V
Copper
2.6mm
CE, HAR
H05V-K Series
1199106

RoHS

Reel of 1
Reel
1+
£32.590
Min: 1 / Mult: 1
-
-
-
7 x 0.13mm
-
-
-
0.072mm²
-
-
-
-
-
1182486

RoHS

Reel of 305
Reel
1+
£48.540
5+
£47.570
Min: 1 / Mult: 1
PVC
Yellow
24AWG
7 x 0.2mm
1000ft
305m
105°C
0.229mm²
300V
Tinned Copper
1.448mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
1199015

RoHS

Reel of 1
Reel
1+
£90.510
5+
£88.700
Min: 1 / Mult: 1
-
-
-
7 x 0.255mm
-
-
-
0.357mm²
-
-
-
-
-
1204341

RoHS

Reel of 1
Reel
1+
£59.940
5+
£58.740
10+
£57.540
Min: 1 / Mult: 1
PVC
Blue
16AWG
30 x 0.255mm
328ft
100m
80°C
1.5mm²
750V
Copper
3.4mm
CE, HAR
-
1230983

RoHS

Reel of 1
Reel
1+
£20.380
5+
£19.180
Min: 1 / Mult: 1
-
Unjacketed
21AWG
Solid
459ft
140m
155°C
0.396mm²
-
Copper
0.71mm
BS 4520, BS 60317/20
-
1182498

RoHS

Reel of 1
Reel
1+
£77.320
5+
£75.770
Min: 1 / Mult: 1
-
-
-
10 x 30AWG
-
-
-
0.51mm²
-
-
-
-
-
1204077

RoHS

Reel of 1
Reel
1+
£36.040
5+
£35.320
10+
£34.600
Min: 1 / Mult: 1
PVC
Blue
-
24 x 0.2mm
328ft
100m
80°C
0.75mm²
300V
Copper
2.4mm
CE, HAR
H05V-K Series
2290862

RoHS

Reel of 1
Reel
1+
£81.250
5+
£79.630
Min: 1 / Mult: 1
PVC
Red
22AWG
7 x 30AWG
1000ft
305m
105°C
0.35mm²
300V
Tinned Copper
1.58mm
CSA AWM I A/B FT1, CSA TR-64 FT1, UL 1007,UL 1581,UL 1569, UL VW-1
-
5051060

RoHS

Reel of 1
Reel
1+
£139.580
5+
£136.520
10+
£134.870
Min: 1 / Mult: 1
-
-
22AWG
19 x 0.15mm
328ft
100m
200°C
0.35mm²
600V
-
1.16mm
-
-
1-25 of 9238 items
of 370 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account