Print Page
Product Information
ManufacturerVISHAY
Manufacturer Part NoSM8S36AHE3/2D
Order Code1812503RL
Product RangeSM8S
Technical Datasheet
Product RangeSM8S
TVS PolarityUnidirectional
Reverse Standoff Voltage36V
Clamping Voltage Max58.1V
Diode Case StyleDO-218AB
No. of Pins2Pins
Minimum Breakdown Voltage40V
Maximum Breakdown Voltage44.2V
Peak Pulse Power Dissipation6.6kW
Operating Temperature Max175°C
Diode MountingSurface Mount
QualificationAEC-Q101
SVHCNo SVHC (17-Dec-2014)
Alternatives for SM8S36AHE3/2D
1 Product Found
Product Overview
The SM8S series surface-mount Transient Voltage Suppressor Diode used for high temperature stability and high reliability conditions. It is used in sensitive electronics protection against voltage transients induced by inductive load switching and lighting, especially for automotive load dump protection application.
- Junction passivation optimized design passivated anisotropic rectifier technology
- Available in unidirectional polarity
- Low leakage current
- Low forward voltage drop
- High surge capability
- -55 to 175°C Operating junction temperature range
Applications
Automotive, Power Management, Lighting, Sensing & Instrumentation, Industrial
Technical Specifications
Product Range
SM8S
Reverse Standoff Voltage
36V
Diode Case Style
DO-218AB
Minimum Breakdown Voltage
40V
Peak Pulse Power Dissipation
6.6kW
Diode Mounting
Surface Mount
SVHC
No SVHC (17-Dec-2014)
TVS Polarity
Unidirectional
Clamping Voltage Max
58.1V
No. of Pins
2Pins
Maximum Breakdown Voltage
44.2V
Operating Temperature Max
175°C
Qualification
AEC-Q101
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003182