Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoSIS106DN-T1-GE3
Order Code2932952
Product RangeTrenchFET Gen IV
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | £1.020 |
10+ | £0.701 |
100+ | £0.546 |
500+ | £0.436 |
1000+ | £0.391 |
5000+ | £0.349 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
£1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoSIS106DN-T1-GE3
Order Code2932952
Product RangeTrenchFET Gen IV
Technical Datasheet
Channel TypeN Channel
Drain Source Voltage Vds60V
Continuous Drain Current Id16A
Drain Source On State Resistance0.0185ohm
Transistor Case StylePowerPAK 1212
Transistor MountingSurface Mount
Rds(on) Test Voltage10V
Gate Source Threshold Voltage Max4V
Power Dissipation24W
No. of Pins8Pins
Operating Temperature Max150°C
Product RangeTrenchFET Gen IV
Qualification-
SVHCTo Be Advised
Technical Specifications
Channel Type
N Channel
Continuous Drain Current Id
16A
Transistor Case Style
PowerPAK 1212
Rds(on) Test Voltage
10V
Power Dissipation
24W
Operating Temperature Max
150°C
Qualification
-
Drain Source Voltage Vds
60V
Drain Source On State Resistance
0.0185ohm
Transistor Mounting
Surface Mount
Gate Source Threshold Voltage Max
4V
No. of Pins
8Pins
Product Range
TrenchFET Gen IV
SVHC
To Be Advised
Technical Docs (2)
Alternatives for SIS106DN-T1-GE3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
Product traceability