Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | £1.010 |
Price for:Each (Supplied on Full Reel)
Minimum: 2500
Multiple: 2500
£2,525.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVISHAY
Manufacturer Part NoDG403BDY-T1-E3
Order Code4313363
Technical Datasheet
IC FunctionAnalogue Switch
Power Supply TypeSingle & Dual Supply
Supply Voltage Range± 15V
IC Case / PackageNSOIC
No. of Pins16Pins
No. of Channels4Channels
On Resistance Typ23ohm
On Resistance Max45ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCTo Be Advised
Product Overview
DG403BDY-T1-E3 is a low-power, high-speed CMOS analogue switch. The switch conducts equally well in both directions when on, and blocks upto 30V peak-to-peak when off. On-resistance is very flat over the full ±15V analogue range. The DG403B has four SPST switches in NO/NC combinations. It is used in applications such as audio and video switching, sample-and-hold circuits, test equipment, PBX, and PABX.
- Wide dynamic range, break-before-make switching action
- Simple interfacing, TTL, CMOS compatible, single supply capability
- Drain-source on-resistance is 23 ohm typ at (IS = - 10mA, VD = ±10V, V+ = 13.5V, V- = - 13.5V)
- Turn-on time is 100ns typ at (RL = 300 ohm, CL = 35pF)
- Turn-off time is 60ns typ at (RL = 300 ohm, CL = 35pF)
- Charge injection is 60pC typical at (CL = 10 000pF, Vgen = 0V, Rgen = 0 ohm)
- Off isolation reject ratio is -81.7dB typ at (RL = 100 ohm, CL = 5pF, f =1MHz)
- Positive supply current is 1mA max at (V+ = 16.5V, V- = - 16.5V, VIN = 0 or 5V)
- Operating temperature range from -40°C to 85°C
- 16-pin narrow SOIC package
Technical Specifications
IC Function
Analogue Switch
Supply Voltage Range
± 15V
No. of Pins
16Pins
On Resistance Typ
23ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-40°C
Product Range
-
SVHC
To Be Advised
Power Supply Type
Single & Dual Supply
IC Case / Package
NSOIC
No. of Channels
4Channels
On Resistance Max
45ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Qualification
-
Technical Docs (2)
Alternatives for DG403BDY-T1-E3
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001
Product traceability