Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £47.200 |
3+ | £44.020 |
Price for:Each
Minimum: 1
Multiple: 1
£47.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVDC
Manufacturer Part NoDVI -I MM 5M
Order Code3399995
Connector Type ADVI-I Plug
Connector Type BDVI-I Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlack
Product Range-
Product Overview
A professional quality DVI interconnection lead that is manufactured and supports the standards laid down by the DDWG (Digital Display Working Group). The cable is dual link, which can be used for both single and dual link applications. Compatible with all graphics cards to TFT/LCD monitor applications.
- Dual link types can support QXGA (2048x1536) displays
- Future proof for dual link (QXGA) applications
- Overmoulded connector construction
- DVI-I: Supports analogue and digital TMDS transmissions
Technical Specifications
Connector Type A
DVI-I Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Black
Connector Type B
DVI-I Plug
Cable Length - Metric
5m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85441900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.6