Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £39.200 |
| 3+ | £35.690 |
Price for:Each
Minimum: 1
Multiple: 1
£39.20 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVDC
Manufacturer Part No101-077
Order Code3399968
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial66ft
Cable Length - Metric20m
Jacket ColourBlack
Product Range-
Product Overview
Broadcast quality XLR male to female microphone lead jack plug to XLR male or female lead using the highest quality components and manufacturing techniques. The lead features Van Damme starquad microphone cable that is widely used in broadcasting applications for its excellent signal to noise ratio.
- 6mm OD Van Damme starquad microphone cable
- Neutrik NC3MXX (male) & NC3FXX (female) XLR connectors
- Ideal for more demanding conditions
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
66ft
Jacket Colour
Black
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
20m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.08