Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVARTA
Manufacturer Part No6117101301.
Order Code8636192
Product RangeCR AA Series
Also Known AsCR AA, 6117
Technical Datasheet
1,152 In Stock
Need more?
Delivery in 2 Business Days
Order before 6pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | £12.670 |
5+ | £8.990 |
10+ | £8.450 |
20+ | £6.930 |
50+ | £6.260 |
Price for:Each
Minimum: 1
Multiple: 1
£12.67 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerVARTA
Manufacturer Part No6117101301.
Order Code8636192
Product RangeCR AA Series
Also Known AsCR AA, 6117
Technical Datasheet
Battery Voltage3V
Battery Size CodeAA
Battery TechnologyLithium Manganese Dioxide
Battery Capacity2Ah
External Diameter14.75mm
Battery TerminalsRaised Negative and Flat Positive
External Height50.5mm
Pack Quantity1
Battery Type / SizeAA
Weight21.5g
Battery IEC CodeCR14505
Battery NEDA Code-
Battery Compliance-
Product RangeCR AA Series
Alternatives for 6117101301.
1 Product Found
Product Overview
The 6117101301 from Varta is a non rechargeable lithium manganese dioxide battery with raised negative and flat positive terminals.
- IEC code of battery is CR14505
- UL recognised (file number MH 13654(N))
- Available in AA standard size
- Nominal battery voltage of 3V
- Nominal capacity of 2000mAh
- Discharge temperature range from -30°C to 75°C
- Battery weight is 21.5g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
14.75mm
External Height
50.5mm
Battery Type / Size
AA
Battery IEC Code
CR14505
Battery Compliance
-
Battery Size Code
AA
Battery Capacity
2Ah
Battery Terminals
Raised Negative and Flat Positive
Pack Quantity
1
Weight
21.5g
Battery NEDA Code
-
Product Range
CR AA Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85065010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
UN Hazard Code:3090