Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA160ADA101MF55G
Order Code2842043
Product RangeAlchip MVA Series
Technical Datasheet
Product Information
ManufacturerCHEMI-CON
Manufacturer Part NoEMVA160ADA101MF55G
Order Code2842043
Product RangeAlchip MVA Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance100µF
Voltage(DC)16V
ESR-
Lifetime @ Temperature2000 hours @ 85°C
PolarityPolar
Product RangeAlchip MVA Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter6.3mm
Product Length-
Product Width-
Product Height5.2mm
Ripple Current70mA
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
MSL-
SVHCTo Be Advised
Alternatives for EMVA160ADA101MF55G
7 Products Found
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
16V
Lifetime @ Temperature
2000 hours @ 85°C
Product Range
Alchip MVA Series
Capacitor Terminals
Solder
Product Length
-
Product Height
5.2mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
To Be Advised
Capacitance
100µF
ESR
-
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
6.3mm
Product Width
-
Ripple Current
70mA
Operating Temperature Max
85°C
MSL
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000504