Print Page
E/2
Peal and Seal Padded Bubble Bag Envelopes, 260×220mm
Image is for illustrative purposes only. Please refer to product description.
ManufacturerUNBRANDED
Manufacturer Part NoE/2
Order Code3702055
Also Known AsGTIN UPC EAN: 5060215936773
Your Part Number
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | £25.650 |
Price for:Pack of 100
Minimum: 1
Multiple: 1
£25.65 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerUNBRANDED
Manufacturer Part NoE/2
Order Code3702055
Also Known AsGTIN UPC EAN: 5060215936773
SVHCTo Be Advised
Product Overview
- White, lightweight, padded bubble bag envelopes
- Open flap, peel and seal
- E/2 Size: 260×220mm
- Supplied in box of 100
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:48171000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.04