Swissbit

Swissbit U-110 Series Industrial USB Flash Drive Module

Swissbit's U-110 Series USB Flash Drive Module is perfectly suited for embedded applications making use of non-volatile solid-state storage in a compact design.

  • USB2.0 solid state flash Drive for internal 9(10)-pin USB connector
  • High reliability (MTBF >3000000 hours)
  • Plug and Play
  • Standard operating voltage 5V 3.3V optional

Product Description

Swissbit's U-110 Series USB Flash Drive Module is perfectly suited for embedded applications making use of non-volatile solid-state storage in a compact design.
It has a standard USB 2.0 interface enabling a true plug-and-play storage device with short design cycles and fast time to market.

The module's high end USB 2.0 flash memory controller ensures high data reliability and endurance. Its built-in BCH-ECC engine can detect up to 9-bit errors and correct up to 8-bit errors while sophisticated wear-levelling algorithms guarantee up to 2000000 Write Cycles. MTBF is greater than 3000000 hours and data reliability is rated at less than 1 non-recoverable error per 1014 bits read.
The internal USB Flash Drive Module has an internal 9(10) pin USB connector.

Applications

Gaming Industrial PCs Point-Of-Sale (POS) Industrial Automation Networking Equipment Medical Equipment.

Data recorders

High reliability (MTBF >3000000 hours) Commercial and industrial temperature grade Plug and Play Standard operating voltage 5V 3.3V optional.

Legislation/Compliance

CE / FCC; RoHS compliant; WEEE.

Product series

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Flash Memory Card Type Memory Capacity Supply Voltage Nom Operating Temperature Min Operating Temperature Max Product Range
SFUI1024J1BP2TO-I-MS-211-STD
SFUI1024J1BP2TO-I-MS-211-STD -

2425975

SWISSBIT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
Flash Card 1GB 5V -40°C 85°C U-400 Series
SFUI16GBJ1BP2MT-I-QT-231-STD
SFUI16GBJ1BP2MT-I-QT-231-STD -

2425979

SWISSBIT

You previously purchased this product. View in Order History

No Longer Manufactured

Each

null
Restricted Item
Flash Card 16GB 5V -40°C 85°C U-110 Series