Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTUK
Manufacturer Part NoMBP/10
Order Code3403044
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386504227
9 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £4.520 |
Price for:Each
Minimum: 1
Multiple: 1
£4.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTUK
Manufacturer Part NoMBP/10
Order Code3403044
Product RangeTUK miniMEDIA
Also Known AsGTIN UPC EAN: 5055386504227
Rack U Height1U
For Use WithminiMEDIA 10" Cabinet
Product RangeTUK miniMEDIA
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Rack U Height
1U
Product Range
TUK miniMEDIA
For Use With
miniMEDIA 10" Cabinet
SVHC
No SVHC (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:48211010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.305