Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTRANSCENSION
Manufacturer Part NoBOTE66
Order Code3409665
Also Known AsGTIN UPC EAN: 0723175524705
5 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | £101.630 |
Price for:Each
Minimum: 1
Multiple: 1
£101.63 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTRANSCENSION
Manufacturer Part NoBOTE66
Order Code3409665
Also Known AsGTIN UPC EAN: 0723175524705
No. of Outlets12Outlets
Supply Voltage VAC-
Current Rating20A
Length - Metric-
External Width - Metric-
Cable Length - Metric-
Length - Imperial-
External Width - Imperial-
Cable Length - Imperial-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The Transcension PowerCON/IEC splitter is a handy power splitter device capable of handling up to four PowerCON and eight IEC connections. The inline circuit breaker provides overload protection.
- 1 In 12 out power distributor
- Heavy duty metal housing
- 4 PowerCON outputs (front panel)
- 8 IEC outputs (lower panel)
- Power indicator LED
- 20A Resettable circuit breaker
- Wall and clamp mounting points
- PowerCON in/link out (side panels)
- Power supply: 100-240V AC, 50/60Hz
Technical Specifications
No. of Outlets
12Outlets
Current Rating
20A
External Width - Metric
-
Length - Imperial
-
Cable Length - Imperial
-
SVHC
No SVHC (23-Jan-2024)
Supply Voltage VAC
-
Length - Metric
-
Cable Length - Metric
-
External Width - Imperial
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.444