Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerTOSHIBA
Manufacturer Part NoTLP705(F)
Order Code1761568
Technical Datasheet
No. of Pins6Pins
Isolation Voltage5kV
Product Range-
Product Overview
The TLP705(F) is a 1-channel 6-pin Photocoupler consists of a GaAIAs light emitting diode and an integrated photodetector. The TLP705 is 50% smaller than 8-pin DIP and has suited the safety standard reinforced insulation class. Therefore the mounting area can be reduced in equipment requiring safety standard certification. It is suitable for gate driving circuit of IGBT or power MOSFET. Especially TLP705 is capable of direct gate drive of low-power IGBTs.
- ±0.45A Maximum peak output current
- 250kHz Maximum operating frequency
- 3mA Maximum supply current
- 8mA Maximum threshold input current
- 200ns Maximum switching time (tpLH/tpHL)
- ±10kV/µs Minimum common-mode transient immunity
Applications
Consumer Electronics, Power Management
Technical Specifications
No. of Pins
6Pins
Product Range
-
Isolation Voltage
5kV
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000318