TI SimpleLink™ Sub-1 GHz Ultra-Low Power Wireless MCU
A member of the CC26xx and CC13xx family of cost-effective, ultralow power, 2.4-GHz and sub-1-GHz RF devices. Very low active RF, MCU current and low-power mode current consumption.
- Flexible, ultralow power RF transciever
- Powerful 48 MHz cortex M3 Microcontroller
- Excellent battery lifetime
- On-chip DC-DC converter
- Dedicated radio controller (Cortex M0)

Product Description
The SimpleLink CC1310 Wireless MCU contains an ARM Cortex-M3 (CM3) 32-bit CPU, providing a high performance, low-cost platform for minimal memory implementation and low-power consumption, while delivering outstanding computational performance and exceptional system response to interrupts.
A highly flexible RF core interfaces the analog RF and base-band circuits, handles data to and from the system side and assembles the information in a given packet structure. The core also autonomously handles a range of time-critical radio protocols and offers a high-level, command-based API to the main CPU.
Sensor controller contains selectively enabled peripherals including a low-power clocked comparator, capacitive sensing functionality and 120bit, 220 ksamples/s ADC with eight inputs and built-in voltage reference, plus analog modules that can be connected to up to eight different GPIOs.
Powerful ARM® Cortex® -M3 Microcontroller
Up to 48-MHz clock speed, 128KB of in-system programmable flash, 8KB of SRAM for Cache (or as general purpose RAM), 20KB of ultralow leakage SRAM and 2-pin cJTAG and JTAG debugging.
Ultralow Power Sensor Controller
16-bit architecture, 2KB of ultralow leakage SRAM for code and data, can run autonomously from the rest of the system.
Flexible RF
Excellent receiver sensitivity, selectivity and blocking performance. Programmable output power up to +14 dBm, single-ended or differential RF interface, suitable for systems targeting compliance with worldwide radio frequency regulations.
Selection of digital peripherals
Real-time clock (RTC), four general purpose timer modules, 12-bit ADC, continuous time comparator, integrated temperature sensor, AES-128 security module, ultralow clocked comparator, programmable current source and more.
ROHS-Compliant Package
7-mm × 7-mm RGZ VQFN48 (30 GPIOs)
5-mm × 5-mm RHB VQFN48 (15 GPIOs)
4-mm × 4-mm RSM VQFN48 (10 GPIOs)
On-Chip Internal DC-DC Converter
Very few external components, seamless integration with SimpleLink™ – Up CC1190 Range Extender.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Frequency Min | Frequency Max | Frequency Response RF Min | Frequency Response RF Max | Gain Typ | Supply Voltage Min | Supply Voltage Max | IC Case / Package | No. of Pins | Operating Temperature Min | Operating Temperature Max | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
CC1190RGVT .
|
1812186 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | 850MHz | 950MHz | 850MHz | 950MHz | 27.9dB | 2V | 3.7V | QFN | 16Pins | -40°C | 85°C | - | ||
|
CC2650F128RGZT .
|
2473061 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | - | - | - | - | - | 1.8V | 3.8V | VQFN | 48Pins | - | - | SimpleLink Family CC265x Series Microcontrollers | ||
|
HDC1050DMBT .
|
2499128 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | - | - | - | - | - | 5.5V | 2.7V | - | 6Pins | -40°C | 125°C | - |