Texas Instruments

TI CC1310 SimpleLink™ Ultralow Power Sub-1-GHz Wireless MCU

A member of the CC26xx and CC13xx family of cost effective, ultra low-power 2.4-GHz and sub-1-GHz RF devices. Excellent battery lifetime and a range of operational applications are provided by a very low active RF, MCU current and low-power mode current consumption.

  • Cost-effective
  • Ultra low-power
  • Excellent battery lifetime
  • High sensitivity
  • Supports multiple physical layers and RF standards
TI CC1310 SimpleLink™ Ultralow Power Sub-1-GHz Wireless MCU

Product Description

The CC1310 is a highly integrated, single-chip solution incorporating a complete RF system and an on-chip DC-DC converter.

The first part in a Sub-1-GHz family of cost-effective, ultra-low power wireless MCUs, the CC1310 device combines a powerful 48-MHz Cortex M3 microcontroller with a flexible, ultra low power RF transceiver in a platform that supports multiple RF standards and physical layers.

A dedicated Radio Controller handles low level RF protocol commands that are stored in ROM or RAM, ensuring ultra-low power and flexibility, without compromising on sensitivity or RF performance.

Excellent receiver sensitivity

124 dBm using long range mode, 110 dBm at 50 kpbs.

Powerful microcontroller

Up to 48 MHz clock speed, 128KB of In-System programmable flash, 8KB of SRAM for Cache, 20KB of Ultra low leakage SRAM.

Ultra Low Power Sensor Controller

Capable of running autonomously from the rest of the system, with 16-bit Architecture and 2KB of Ultra low leakage SRAM for Code and Data.

Product Series
No results found