TI Logo

TI OPT3001 Digital Ambient Light Sensor

Texas Instruments’ OPT3001 Digital Ambient Light Sensor overcomes a common problem with light sensors by closely matching its spectral response to the human eye’s perception, with 99% infrared rejection.

  • Great Human Eye Matching: 99% IR Rejection
  • Automatic Full-Scale Setting
  • Measurements: 0.01 lux to 83k lux
  • 23-Bit Effective Dynamic Range with Automatic Gain Ranging
  • Low Operating Current: 2 µA (typ)
OPT3001 Digital Ambient Light Sensor

Product Description

The OPT3001 is designed for systems that create light-based experiences for humans, while being a much better match to human vision than more conventional devices such as photodiodes, photoresistors or other ambient light sensors.

Measurements range from 0.01 lux up to 83k lux without manually selecting full-scale ranges by using the built-in, full-scale setting feature. This incredible flexibility enables light measurement over a 23-bit effective dynamic range.

The OPT3001’s can take either continuous or single-shot measurements, making it highly flexible for system integration, with a digital output that is reported over an I2C- and SMBus-compatible, two-wire serial interface.

The low power consumption and low power-supply voltage capability of the OPT3001 also make it ideal for battery-powered systems.

Product Series
No results found

Related Products
No results found