TI DRV2700 Industrial Piezo Driver with Integrated Boost Converter
The DRV2700 device from Texas Instruments is a single-chip piezo driver featuring an integrated 105-V boost switch, integrated power diode and integrated fully-differential amplifier.
- 100-V Boost or 1-kV Flyback Configuration
- ±100-V Piezo Driver in Boost + Amplifier Configuration
- 0 to 1-kV Piezo Driver in Flyback Configuration
- Integrated Boost or Flyback Converter
- Fast start-up time of 1.5 ms

Product Description
It is capable of driving both high-voltage and low-voltage piezoelectric loads and the input signal can be either differential or single-ended and AC or DC coupled. The DRV2700 supports four GPIO-controlled gains: 28.8 dB, 34.8 dB, 38.4 dB, and 40.7 dB.
Two external resistors are used to set the boost voltage while the boost current-limit is programmable through the R(REXT) resistor. The boost converter architecture does not allow the demand on the supply current to exceed the limit set by the R(REXT) resistor, giving the user the ability to optimise the DRV2700 circuit for a particular inductor for specific performance needs.
This device also relies on a hysteretic architecture to minimise switching losses and therefore increase efficiency. The quick start-up time of around 1.5 ms makes the DRV2700 device an ideal piezo driver for coming out of sleep quickly. Safety features include thermal overload protection prevents the device from damage when overdriven.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | Silicon Manufacturer | Silicon Core Number | Kit Application Type | Application Sub Type | Kit Contents | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
DRV2700EVM .
|
2484565 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Texas Instruments | MSP430F5510, DRV2700 | Power Management - Voltage Regulator | Piezo Driver | Eval Board DRV2700, MSP430F5510 with Preloaded Firmware, Mini-B USB Cable | - |