TI Logo

TI SimpleLink ultra-low power wireless MCU for Bluetooth Smart

Texas Instruments’ CC2640 is a wireless MCU targeting Bluetooth Smart applications.

  • Powerful ARM Cortex-M3 controller
  • Ultra-Low Power Sensor Controller
  • Efficient Code Size Architecture, Placing Drivers, Bluetooth Low Energy Controller, and Bootloader in ROM
  • Wide choice of peripherals
  • Pin Compatible With the SimpleLink CC13xx in 4-mm × 4-mm and 5-mm × 5-mm QFN Packages 
OPT3001 Digital Ambient Light Sensor

Product Description

Texas Instruments’ CC2640 is a wireless MCU targeting Bluetooth Smart applications.

As a member of the CC26xx family of cost-effective, ultra-low power, 2.4-GHz RF devices, it features very low active RF and MCU current, and low-power mode current consumption, thus providing excellent battery lifetime. This makes the CC2640 ideal for operation on small coin cell batteries and in energy-harvesting applications.

The CC2640 contains a 32-bit ARM Cortex-M3 processor running at 48 MHz as the main processor and a rich peripheral feature set, including a unique ultra-low power sensor controller, ideal for interfacing external sensors and collecting analogue and digital data autonomously while the rest of the system is in sleep mode.

The Bluetooth Low Energy controller is embedded into ROM and run partly on an ARM Cortex®-M0 processor. This architecture improves overall system performance and power consumption and frees up flash memory for the application.

The Bluetooth Smart stack is available free of charge from www.ti.com.

Product Series
No results found

Related Products

Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.

  Manufacturer Part No Order Code Manufacturer / Description
Availability Price For
Price
Quantity
Product Range Device Core Data Bus Width Operating Frequency Max Program Memory Size No. of Pins IC Case / Package No. of I/O's Interfaces RAM Memory Size Supply Voltage Min Supply Voltage Max MCU Family MCU Series Qualification
CC2650F128RGZT .
CC2650F128RGZT . -

2473061

TEXAS INSTRUMENTS

You previously purchased this product. View in Order History

No Longer Stocked

Each

null
Restricted Item
SimpleLink Family CC265x Series Microcontrollers ARM Cortex-M3 32 bit 48MHz 128KB 48Pins VQFN 31I/O's I2C, SPI, UART 20KB 1.8V 3.8V SimpleLink CC265x -
CC2650STK .
CC2650STK . - Evaluation Module, Bluetooth, SimpleLink™ Low Energy/Multi Standard SensorTag, CC2650

2470181

Evaluation Module, Bluetooth, SimpleLink™ Low Energy/Multi Standard SensorTag, CC2650

TEXAS INSTRUMENTS

You previously purchased this product. View in Order History

27 in stock + Check Stock & Lead Times

27 delivered in 2 days from our UK warehouse

Each

Available until stock is exhausted

Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.

1+ £55.22 £66.26

Restricted Item

Minimum order of 1 items Multiples of 1 only Please enter a valid quantity

Add
Min: 1 Mult: 1
- - - - - - - - - - - - - - -