TI ADS126x High Resolution, 32-bit, 38-kSPS, ADC
The ADS1262 and ADS1263 analogue-to-digital converters feature low noise, low drift, 38.4-kSPS and delta-sigma (ΔΣ) conversion with an integrated PGA, reference, and internal fault monitors.
- Precision, 32-bit, ΔΣ ADC
- Auxiliary 24-Bit, ΔΣ ADC (ADS1263)
- Data Rates: 2.5 SPS to 38400 SPS
- Differential Input, CMOS PGA
- 11 Multifunction Analogue Inputs
- High-Accuracy Architecture

Product Description
The ADS1262 and ADS1263 analogue-to-digital converters feature low noise, low drift, 38.4-kSPS and delta-sigma (ΔΣ) conversion with an integrated PGA, reference, and internal fault monitors.
The ADS1263 integrates an auxiliary, 24-bit, ΔΣ ADC intended for background measurements. The sensor-ready ADCs provide complete, high-accuracy, one-chip measurement solutions for the most demanding sensor applications, including weigh scales, strain-gauge sensors, thermocouples and resistance temperature devices (RTD).
These devices feature a low-noise, CMOS PGA (gains 1 to 32), a ΔΣ modulator, followed by a programmable digital filter. The flexible analogue front-end (AFE) incorporates two sensor-excitation current sources suitable for direct RTD measurement.
A single-cycle settling digital filter maximises multiple-input conversion throughput, while providing 130dB rejection of 50-Hz and 60-Hz line cycle interference.
The ADS1262 and ADS1263 are pin and functional compatible. They are available in a 28-pin TSSOP package and are fully specified over the –40°C to +125°C temperature range.
Applications include
- high-resolution PLCs;
Temperature and pressure measurement; - weighing scales; strain-gauge digitisers;
- panel meters and chart recorders;
analytical instrumentation.
Contract pricing display is unavailable at the moment. Prices shown are standard retail prices, orders placed will have contract pricing applied when processed.
| Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price For | Price | Quantity | ADC Architecture | Resolution | Sampling Rate | No. of Channels | Input Channel Type | Interfaces | Supply Voltage Min | Supply Voltage Max | IC Case / Package | No. of Pins | IC Mounting | Operating Temperature Min | Operating Temperature Max | Product Range | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
|
ADS1263IPW .
|
2494429 |
TEXAS INSTRUMENTS
You previously purchased this product.
View in Order History
|
No Longer Stocked |
Each
|
null | Delta-Sigma | 32bit | 38.4kSPS | 10Channels | Differential, Single Ended | SPI | 4.75V | 5.25V | TSSOP | 28Pins | Surface Mount | -40°C | 125°C | 10 Channel 32-Bit Delta-Sigma ADCs |