Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerTHERMINDEX
Manufacturer Part No7 LEVEL 2
Order Code523010
Technical Datasheet
No. of Indication Points7Points
Rated Temperature Min (°C)0°C
Accessory TypeTemperature Indicating Strip
Rated Temperature Max (°C)30°C
For Use WithThermindex A296 Series Temperature Monitors
Pack Quantity10
Product Range-
Product Overview
The 7 LEVEL 2 is a 0/30°C thermo-chromic liquid crystal reversible Temperature Indicating Strip for use with the A296 series temperature monitors.
Applications
Industrial, Test & Measurement, Medical
Technical Specifications
No. of Indication Points
7Points
Accessory Type
Temperature Indicating Strip
For Use With
Thermindex A296 Series Temperature Monitors
Product Range
-
Rated Temperature Min (°C)
0°C
Rated Temperature Max (°C)
30°C
Pack Quantity
10
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:90251980
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018