Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUCD9081RHBT .
Order Code2459913
No. of Monitored Voltages8Monitors
Supply Voltage Min3V
Supply Voltage Max3.6V
Reset Output TypeActive-High, Active-Low
IC Case / PackageVQFN
No. of Pins32Pins
Delay Time4.096s
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
MSLMSL 2 - 1 year
SVHCNo SVHC (15-Jan-2018)
Automotive Qualification Standard-
Digital IC CaseVQFN
Threshold Voltage1.9V
Technical Specifications
No. of Monitored Voltages
8Monitors
Supply Voltage Max
3.6V
IC Case / Package
VQFN
Delay Time
4.096s
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (15-Jan-2018)
Digital IC Case
VQFN
Supply Voltage Min
3V
Reset Output Type
Active-High, Active-Low
No. of Pins
32Pins
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 2 - 1 year
Automotive Qualification Standard
-
Threshold Voltage
1.9V
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000655