Product Information
Alternatives for UC3843D8 .
4 Products Found
Product Overview
The UC3843D8 is a current-mode Pulse Width Modulation (PWM) Controller provides the necessary features to implement off-line or DC to DC fixed frequency current-mode control schemes with a minimal external parts count. Internally implemented circuits include under-voltage lockout featuring start up current less than 1mA, a precision reference trimmed for accuracy at the error amp input, logic to insure latched operation, a PWM comparator which also provides current limit control and a totem pole output stage designed to source or sink high peak current. The output stage, suitable for driving N-channel MOSFETs, is low in the off state. Differences between members of this family are the under-voltage lockout thresholds and maximum duty cycle ranges. It is ideally suited to off-line applications.
- Low start-up current
- Automatic feed forward compensation
- Pulse-by-pulse current limiting
- Enhanced load response characteristics
- Under-voltage lockout with hysteresis
- Double pulse suppression
- High current totem pole output
- Internally trimmed bandgap reference
- Low RO Error amplifier
- Green product and no Sb/Br
Applications
Power Management, Industrial
Technical Specifications
12V
SOIC
Surface Mount
70°C
MSL 1 - Unlimited
-
450kHz
1A
25V
8Pins
0°C
-
No SVHC (17-Dec-2015)
SOIC
15V
5V
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate