Product Information
Alternatives for UA78M12CKVURG3 .
1 Product Found
Product Overview
The UA78M12CKVURG3 is a fixed Voltage Regulator designed for a wide range of applications. These applications include on-card regulation for elimination of noise and distribution problems associated with single-point regulation. This regulator can delivers up to 500mA of output current. The internal current-limiting and thermal-shutdown features of this regulator essentially make it immune to overload. In addition to use as fixed-voltage regulator, this device can be used with external components to obtain adjustable output voltages and currents and also as the power-pass element in precision regulator.
- No external components
- Internal thermal-overload protection
- High power-dissipation capability
- Internal short-circuit current limiting
- Output transistor safe-area compensation
- Green product and no Sb/Br
Applications
Power Management, Portable Devices, Computers & Computer Peripherals, Communications & Networking
Technical Specifications
1Outputs
12V
30V
500mA
-
12V
14.5V
500mA
3Pins
125°C
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate