Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Delivery Charge: £15.95 once per order. 3 business days delivery for in stock items.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoUA723CN .
Order Code2393920
Output TypeAdjustable
Output Voltage Nom-
Output Voltage Min2V
Output Voltage Max37V
Input Voltage Min9.5V
Input Voltage Max40V
Product Range-
Output Current Max150mA
IC Case / PackageDIP
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Qualification-
SVHCNo SVHC (17-Dec-2015)
Alternatives for UA723CN .
2 Products Found
Technical Specifications
Output Type
Adjustable
Output Voltage Min
2V
Input Voltage Min
9.5V
Product Range
-
IC Case / Package
DIP
Operating Temperature Min
0°C
Qualification
-
SVHC
No SVHC (17-Dec-2015)
Output Voltage Nom
-
Output Voltage Max
37V
Input Voltage Max
40V
Output Current Max
150mA
No. of Pins
14Pins
Operating Temperature Max
70°C
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00162