Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5USBC412YFFT
Order Code2911319
USB IC TypeDifferential 2:1/1:2 Mux/Demux
USB StandardUSB 2.0
Supply Voltage Min2.3V
Supply Voltage Max5.5V
IC Case / PackageDSBGA
No. of Pins12Pins
Data Rate-
No. of Ports2Ports
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
USB IC Type
Differential 2:1/1:2 Mux/Demux
Supply Voltage Min
2.3V
IC Case / Package
DSBGA
Data Rate
-
Operating Temperature Min
0°C
Product Range
-
SVHC
No SVHC (27-Jun-2018)
USB Standard
USB 2.0
Supply Voltage Max
5.5V
No. of Pins
12Pins
No. of Ports
2Ports
Operating Temperature Max
70°C
Qualification
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000082
Product traceability