Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoTS5A3159MDBVREP .
Order Code2782678RL
IC FunctionAnalogue Switch
Power Supply TypeSingle Supply
On State Resistance Max1.1ohm
Supply Voltage Range1.65V to 5.5V
IC Case / PackageSOT-23
No. of Pins6Pins
No. of Channels1Channels
On Resistance Typ0.75ohm
On Resistance Max1.1ohm
Switch ConfigurationSPDT
Mux / Demux Configuration-
Interfaces-
IC MountingSurface Mount
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product Range-
Qualification-
SVHCNo SVHC (27-Jun-2018)
Alternatives for TS5A3159MDBVREP .
1 Product Found
Product Overview
The TS5A3159MDBVREP is a single-pole double-throw (SPDT) Analog Switch designed to operate from 1.65 to 5.5V. The device offers a low on-state resistance and an excellent on-state resistance matching, with the break-before-make features to prevent signal distortion during the transferring of a signal from one channel to another. The device has excellent total harmonic distortion (THD) performance and consumes very low power.
- Specified break-before-make switching
- Low on-state resistance
- Low charge injection
- Excellent ON-State Resistance Matching
- Controlled baseline
- Enhanced diminishing manufacturing sources (DMS) support
- Qualification pedigree
Applications
Industrial, Communications & Networking, Portable Devices, Consumer Electronics
Technical Specifications
IC Function
Analogue Switch
On State Resistance Max
1.1ohm
IC Case / Package
SOT-23
No. of Channels
1Channels
On Resistance Max
1.1ohm
Mux / Demux Configuration
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
Qualification
-
SVHC
No SVHC (27-Jun-2018)
Power Supply Type
Single Supply
Supply Voltage Range
1.65V to 5.5V
No. of Pins
6Pins
On Resistance Typ
0.75ohm
Switch Configuration
SPDT
Interfaces
-
Operating Temperature Min
-55°C
Product Range
-
MSL
MSL 1 - Unlimited
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability